
Dual 8-bit transceiver, 16-bit bidirectional translator with 3-state, non-inverting outputs. Operates at 3.3V supply voltage, featuring a 175MHz frequency and 5.3ns propagation delay. Supports output currents of 50mA (low) and -24mA (high). Packaged in a green, lead-free TFSOP with a temperature range of -40°C to 85°C.
Texas Instruments SN74GTLPH16945VR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH16945VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.