8-bit LVTTL-to-GTLP bus transceiver, this CMOS logic IC operates bidirectionally with 8 channels. Featuring a 3-state output type and non-inverting polarity, it supports a maximum operating frequency of 175MHz. The device is housed in a lead-free SOIC package for surface mounting, with an operating supply voltage of 3.3V and a maximum output current of 50mA. It offers a propagation delay of 7.5ns and a turn-on delay time of 8ns, functioning within a temperature range of -40°C to 85°C.
Texas Instruments SN74GTLPH306DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH306DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.