8-bit transceiver with true output, operating at 175MHz and featuring a 3-state output type. This bidirectional buffer/line driver supports a 3.3V operating supply voltage, with a range of 3.15V to 3.45V, and offers a 50mA output current. Packaged in a 24-pin SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C. Key specifications include a 7.5ns propagation delay and 8ns turn-on delay time, with a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH306DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |