8-bit bidirectional transceiver with true output, operating at 3.3V with a frequency of 175MHz. Features 3-state outputs, non-inverting polarity, and a propagation delay of 7.5ns. CMOS technology, surface mountable in a 24-pin TSSOP package. Suitable for applications requiring logic translation and buffering, with a maximum operating temperature of 85°C.
Texas Instruments SN74GTLPH306PWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH306PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.