Quad 8-bit bidirectional transceiver, operating at 3.3V with a frequency of 175MHz. Features 32 bits and 32 channels, with a 3-state, true output type. CMOS technology ensures a propagation delay of 8.4ns and turn-on delay of 9.4ns. Packaged in an LFBGA for surface mounting, this component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLPH3245GKFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLPH3245GKFR technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLPH |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.007305oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74GTLPH3245GKFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.