Dual 18-bit registered transceiver, featuring bidirectional data flow and 3-state outputs. Operates at 3.3V with a maximum supply voltage of 3.45V, supporting frequencies up to 175MHz. Offers 24mA high and low level output current, with a propagation delay of 6.5ns. Packaged in an LFBGA for surface mounting, this non-inverting logic component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74GTLPH32912KR technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLPH |
| Weight | 0.007305oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74GTLPH32912KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.