GTLP SERIES, DUAL 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PBGA114, GREEN, PLASTIC, LFBGA-114
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH32912ZKFR technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.007062oz |
| RoHS | Compliant |
No datasheet is available for this part.