
18-bit registered transceiver, featuring bidirectional data flow and true outputs. Operates at 125MHz with a 3.3V supply voltage, supporting a 3.15V to 3.45V range. Offers 24mA high and low level output current, with a 6.5ns propagation delay. Packaged in an LFBGA with surface mount capability, suitable for a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLPH32916KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLPH32916KR technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Frequency | 125MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 34 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLPH |
| Weight | 0.007305oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74GTLPH32916KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
