The SN74GTLPH32945ZKER is a 3.3V bidirectional transceiver with a frequency of 175MHz, packaged in a surface mount LFBGA package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. This device is a part of the 74GTLPH series and is available in quantities of 1000 units per reel. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH32945ZKER technical specifications.
| Package/Case | LFBGA |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.005877oz |
| RoHS | Compliant |
No datasheet is available for this part.