IC GATE NAND 4CH 2-INP 14SOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC00ANSR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Series | 74HC |
| RoHS | Compliant |