
Quad 2-input NAND gate IC, operating from 2V to 6V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C. Propagation delay is 15ns, with a turn-on delay time of 23ns.
Sign in to ask questions about the Texas Instruments SN74HC00DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC00DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 23ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
