Quad 2-input NAND gate IC, operating from 2V to 6V. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of 5.2mA and low level output current of 5.2mA. Packaged in a 14-pin SOIC surface-mount package, with a propagation delay of 15ns. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HC00DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC00DT technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
