
Quad 2-input positive-NAND gates, CMOS technology, operating supply voltage 5V, with a range of 2V to 6V. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 15ns. Surface mountable in a SOP package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HC00NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC00NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
