Quad 2-input positive-NAND gates, CMOS technology, operating from a 2V to 6V supply range with a typical 5V operating voltage. Features 4 independent NAND gates, each with 2 inputs and 1 output, and a propagation delay of 15ns. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 14-TSSOP surface mount configuration, operating between -40°C and 85°C. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74HC00PWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC00PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00PWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.