
Automotive 4-channel, 2-input NAND gate IC. Features a 2V to 6V operating supply voltage range with a typical 5V operation. CMOS technology ensures low quiescent current of 2µA. Packaged in a 14-TSSOP for surface mounting, this component offers a propagation delay of 15ns and operates across a wide temperature range of -40°C to 125°C. Provides ±5.2mA high and low level output current.
Texas Instruments SN74HC00QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
