The SN74HC02DBLE is a dual NOR gate logic IC with 14 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 2 to 6 volts and a propagation delay of 23 nanoseconds at nominal supply conditions. The device is packaged in a plastic SSOP-14 package and has a load capacitance of 50 picofarads. It is a NOR gate logic IC with two inputs and four functions, and is suitable for use in a variety of digital logic applications.
Sign in to ask questions about the Texas Instruments SN74HC02DBLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC02DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC02DBLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.