
CMOS logic gate IC featuring four independent 2-input NOR gates. This device operates with a supply voltage range of 2V to 6V and offers a typical output current of 5.2mA at both high and low levels. With a propagation delay of 15ns, it is suitable for surface mounting in a 14-pin SSOP package, operating across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Texas Instruments SN74HC02DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC02DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
