The SN74HC02DBRE4 is a 4-channel NOR gate with 2 inputs, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. With a propagation delay of 15ns and a quiescent current of 2uA, this NOR gate is suitable for a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC02DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC02DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC02DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.