
The SN74HC02NS is a 4-input NOR gate from Texas Instruments, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 15ns. The device has a quiescent current of 2uA and is lead free. It is part of the 74HC series of logic ICs.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
