Quad 2-input NOR gate IC featuring CMOS technology and a 74HC series designation. This surface mount component operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 5.2mA. It boasts a propagation delay of 15ns and a quiescent current of 2uA, with an operating temperature range from -40°C to 85°C. The device is packaged in a 14-pin TSSOP and is RoHS compliant.
Texas Instruments SN74HC02PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC02PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.