
The SN74HC02QDRG4Q1 is a 4-channel NOR gate logic IC from Texas Instruments. It features a SOIC-14 package and operates over a temperature range of -40°C to 125°C. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is RoHS compliant and available in a tape and reel packaging. The IC has a propagation delay of 15ns and a quiescent current of 2uA.
Texas Instruments SN74HC02QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| RoHS | Compliant |
No datasheet is available for this part.