
Automotive-grade 4-channel, 2-input NOR gate IC. Features a 2V to 6V operating supply voltage range with a typical 5V operation. CMOS technology provides 15ns propagation delay and 18ns turn-on delay. Surface mountable in a 14-TSSOP package, it offers -40°C to 125°C operating temperature and 5.2mA output current. Lead-free and RoHS compliant.
Texas Instruments SN74HC02QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC02QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.