CMOS logic IC featuring four independent 2-input NAND gates with open-drain outputs. Operating from a 2-V to 6-V supply, this component offers a low-level output current of 5.2mA and a high-level output current of -5µA. The surface-mount SOIC package, measuring 8.65mm x 3.91mm x 1.58mm, supports operation across a -40°C to 85°C temperature range. Propagation delay is 27ns, with a turn-on delay of 31ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC03D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC03D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC03D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
