The SN74HC03DRE4 is a 4-channel NAND gate IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 23ns and a quiescent current of 2uA. The device is available in a SOIC package and is RoHS compliant. It can operate with a supply voltage between 2V and 6V and has a high level output current of -5uA and a low level output current of 5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC03DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC03DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC03DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.