Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-PDIP -40 to 85
Texas Instruments SN74HC03N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.