The SN74HC03NS is a 4-input NAND gate from Texas Instruments, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 23ns. This lead-free device has a quiescent current of 2uA and is part of the 74HC series of logic ICs.
Texas Instruments SN74HC03NS technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.
