Quad 2-input NAND gate IC featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a low-level output current of 5.2mA and a high-level output current of -5uA. Packaged in a 14-pin TSSOP surface-mount configuration, this component has a propagation delay of 23ns and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC03PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC03PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.