
Quadruple 2-input positive-NAND gates with open-drain outputs, designed for surface mount applications. This CMOS logic IC operates within a 2V to 6V supply voltage range, featuring a typical operating voltage of 5V. It offers a low-level output current of 5.2mA and a high-level output current of -5µA. The component is housed in a 14-TSSOP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74HC03PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC03PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
