
The SN74HC03PWRE4 is a 4-channel NAND gate logic IC from Texas Instruments. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and has a propagation delay of 23ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The IC has a quiescent current of 2uA and a high level output current of -5uA, while the low level output current is 5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC03PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC03PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC03PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
