
The SN74HC04AN is a 6-element surface mount inverter from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is designed to function with supply voltages between 2V and 6V, with a quiescent current of 2uA. This CMOS logic IC is packaged in a lead-free SOP package and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 95ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |