
The SN74HC04ANSR is a 6-input inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 95ns and a turn-on delay time of 13ns. The device is packaged in a SOP package and is designed for surface mount applications. It operates on a supply voltage of 5V and has a quiescent current of 2uA.
Texas Instruments SN74HC04ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 95ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.
