Inverter 6-Element CMOS 14-Pin SOP
Texas Instruments SN74HC04ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.
