The SN74HC04APWRE4 is a 6-bit inverter logic IC with 6 channels, operating on a 5V supply voltage and tolerating a supply voltage range of 2-6V. It features a propagation delay of 13ns and a quiescent current of 2uA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The SN74HC04APWRE4 is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC04APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
No datasheet is available for this part.