
Six-channel, 2V to 6V inverter IC, surface mountable in a 14-SOIC package. Features a propagation delay of 16ns, high-level output current of 5.2mA, and low-level output current of 4mA. Operates within a temperature range of -40°C to 85°C with a quiescent current of 2uA. This RoHS compliant component is lead-free and designed for general logic applications.
Texas Instruments SN74HC04DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
