
Hex Inverter IC, featuring six independent inverting gates. CMOS technology ensures low quiescent current of 2µA. Operating supply voltage ranges from 2V to 6V, with a typical 5V. Surface mountable in a 14-TSSOP package (5mm L x 4.4mm W x 1mm H). Supports output currents of 5.2mA (low level) and -5.2mA (high level). Operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74HC04PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC04PWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 120ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC04PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
