
CMOS logic inverter IC featuring 6 independent inverting gates with open-drain outputs. Operates from a 2V to 6V supply voltage, with a nominal supply current of 2µA. Offers a low-level output current of 5.2mA and a high-level output current of -5µA. Packaged in a 14-pin SOIC surface-mount package, this RoHS-compliant component has a propagation delay of 20ns and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74HC05DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC05DR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 20ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC05DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
