CMOS Hex Inverter IC, featuring six independent inverting buffer gates. This surface mount component operates with a supply voltage range of 2V to 6V, supporting a typical 5V operation. It offers a low-level output current of 5.2mA and a high-level output current of -5uA, with a propagation delay of 20ns. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant device is supplied in SOP packaging on tape and reel.
Texas Instruments SN74HC05NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| RoHS | Compliant |
No datasheet is available for this part.
