
6-channel CMOS inverter IC with open-drain outputs, operating from 2V to 6V. Features a 5.2mA low-level output current and -5uA high-level output current. Packaged in a 14-TSSOP (4.4mm width, 5mm length, 1.2mm height) for surface mounting. Offers a 20ns propagation delay and operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN74HC05PWT technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 20ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC05PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
