
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Texas Instruments SN74HC08APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74HC |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.
