
The SN74HC08NS is a quad 2-input AND gate IC from Texas Instruments. It features a SO package and operates over a temperature range of -40°C to 85°C. The device has a high level output current of 5.2mA and a low level output current of 5.2mA. The propagation delay is 17ns, and the quiescent current is 2uA. The IC is lead free and suitable for surface mount applications.
Texas Instruments SN74HC08NS technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.
