
Quadruple 2-input positive-AND gates IC, featuring 4 independent AND gates, each with 2 input lines. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA. This surface mount component is housed in a 14-TSSOP package and supports a wide operating temperature range from -40°C to 85°C. Propagation delay is 17ns, with a quiescent current of 2uA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74HC08PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC08PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC08PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
