Quadruple 2-input positive-AND gates, this logic IC features four independent AND gates, each with two input lines. Operating within a supply voltage range of 2V to 6V, it offers a high level output current of 5.2mA and a low level output current of 5.2mA. The component is housed in a 14-pin TSSOP package for surface mounting and operates across a temperature range of -40°C to 85°C. With a propagation delay of 17ns, this RoHS compliant device is ideal for digital logic applications.
Sign in to ask questions about the Texas Instruments SN74HC08PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC08PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 28ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC08PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
