
Quadruple 2-input positive AND gate IC, featuring CMOS technology and a 14-TSSOP surface mount package. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C and a propagation delay of 17ns. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HC08QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC08QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
