The SN74HC107N is a dual J-K flip-flop from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 14-pin PDIP package and a logic IC type of J-K flip-flop. The device has a maximum frequency of 25 million Hz at nominal supply and a load capacitance of 50. It is designed for industrial temperature grade applications and has a maximum input current of 0.0052.
Sign in to ask questions about the Texas Instruments SN74HC107N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC107N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.0052 |
| Load Capacitance | 50 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC107N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.