
Dual J-K positive-edge-triggered flip-flops with clear and preset functionality. Features two independent JK-type flip-flop elements, each with one bit. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 29MHz. Surface mountable in a 16-SOIC package, offering non-inverting outputs with ±5.2mA output current. Designed for CMOS technology with a propagation delay of 290ns and turn-on delay of 175ns.
Texas Instruments SN74HC109D technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 29MHz |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Frequency | 29MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 290ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC109D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
