
3-input NAND gate IC featuring 3 independent circuits, each with 3 input lines and 1 output line. Operates with a supply voltage range of 2V to 6V, offering a high level output current of 5.2mA and low level output current of 5.2mA. This surface mount component is housed in a 14-TSSOP package, suitable for operation between -40°C and 85°C. Propagation delay is 16ns with a quiescent current of 2uA. RoHS compliant and lead-free.
Texas Instruments SN74HC10PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC10PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
