
Dual J-K flip-flops with negative-edge clock triggering, featuring asynchronous preset and clear inputs. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. It offers a maximum operating frequency of 60MHz and a propagation delay of 125ns. The surface-mount SOIC package provides 5.2mA high-level output current and 4mA low-level output current. This RoHS compliant component is designed for reliable digital circuit implementation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC112DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC112DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC112DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
