
Dual J-K negative-edge-triggered flip-flops with clear and preset functionality. Features a 60MHz maximum operating frequency and 125ns propagation delay. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Offers 5.2mA high-level output current and 4mA low-level output current. Packaged in a 16-SOIC surface mount package, this CMOS technology component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments SN74HC112DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC112DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
