
Dual J-K flip-flops featuring negative edge-triggered clock inputs, preset, and clear functions. This CMOS logic IC operates from a 2V to 6V supply voltage range, with a typical 5V operating voltage. It offers a maximum operating frequency of 60MHz and a propagation delay of 125ns. The component is housed in a 16-PDIP package for through-hole mounting and supports a temperature range of -40°C to 85°C. Output current capabilities include 5.2mA high level and 4mA low level.
Texas Instruments SN74HC112NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC112NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
