The SN74HC11DBRE4 is a 3-input AND gate from Texas Instruments, packaged in a surface-mount SSOP package. It can operate at supply voltages between 2V and 6V, and is specified to function within a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. With a propagation delay of 17ns and a quiescent current of 2uA, this gate is suitable for use in digital logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC11DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC11DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 5.2mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC11DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
